Part Details for ZVP0545ASTZ by Diodes Incorporated
Overview of ZVP0545ASTZ by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVP0545ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVP0545ASTZ-ND
|
DigiKey | MOSFET P-CH 450V 45MA E-LINE Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6038 / $0.6374 | Buy Now |
DISTI #
ZVP0545ASTZ
|
Avnet Americas | Trans MOSFET P-CH 450V 0.045A 3-Pin E-Line T/R - Tape and Reel (Alt: ZVP0545ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.8049 | Buy Now |
DISTI #
522-ZVP0545ASTZ
|
Mouser Electronics | MOSFETs P-Chnl 450V RoHS: Compliant | 0 |
|
$0.6550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks | 0 |
|
$0.6360 | Buy Now |
DISTI #
ZVP0545ASTZ
|
Avnet Silica | Trans MOSFET P-CH 450V 0.045A 3-Pin E-Line T/R (Alt: ZVP0545ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZVP0545ASTZ
ZVP0545ASTZ CAD Models
ZVP0545ASTZ Part Data Attributes
|
ZVP0545ASTZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVP0545ASTZ
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.045A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 450 V | |
Drain Current-Max (ID) | 0.045 A | |
Drain-source On Resistance-Max | 150 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVP0545ASTZ
This table gives cross-reference parts and alternative options found for ZVP0545ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVP0545ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVP0545A | Small Signal Field-Effect Transistor, 0.045A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Zetex / Diodes Inc | ZVP0545ASTZ vs ZVP0545A |
ZVP0545ASTOB | Small Signal Field-Effect Transistor, 0.045A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVP0545ASTZ vs ZVP0545ASTOB |
ZVP0545ASTOA | Small Signal Field-Effect Transistor, 0.045A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZVP0545ASTZ vs ZVP0545ASTOA |
ZVP0545ASTOB | Small Signal Field-Effect Transistor, 0.045A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZVP0545ASTZ vs ZVP0545ASTOB |
ZVP0545ASTZ | Small Signal Field-Effect Transistor, 0.045A I(D), 450V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZVP0545ASTZ vs ZVP0545ASTZ |