ZVP1320FTA
Description: Small Signal Field-Effect Transistor, 0.035A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,

Overview of ZVP1320FTA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ZVP1320FTA by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 65T9549
Newark Mosfet, P Channel, 200V, 0.035A, Sot23, Channel Type:P Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:35Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Diodes Inc. ZVP1320FTA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10219
  • 1 $0.6030
  • 10 $0.5240
  • 25 $0.4740
  • 50 $0.4230
  • 100 $0.3730
  • 250 $0.3380
$0.3380 / $0.6030 Buy Now
DISTI # 86AK6596
Newark Mosfet, P-Ch, 200V, 0.035A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZVP1320FTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.2490
  • 6,000 $0.2400
  • 12,000 $0.2310
  • 18,000 $0.2270
  • 30,000 $0.2250
$0.2250 / $0.2490 Buy Now
DISTI # ZVP1320FCT-ND
DigiKey MOSFET P-CH 200V 35MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 30504
In Stock
  • 1 $0.8200
  • 10 $0.5070
  • 100 $0.3288
  • 500 $0.2517
  • 1,000 $0.2263
  • 3,000 $0.1952
  • 6,000 $0.1792
  • 9,000 $0.1711
  • 15,000 $0.1683
  • 21,000 $0.1585
$0.1585 / $0.8200 Buy Now
DISTI # ZVP1320FTA
Avnet Americas Trans MOSFET P-CH 200V 0.035A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZVP1320FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 6000
882000 Factory Stock
  • 3,000 $0.1639
$0.1639 Buy Now
DISTI # 522-ZVP1320FTA
Mouser Electronics MOSFETs P-Chnl 200V RoHS: Compliant 43291
  • 1 $0.5400
  • 10 $0.4640
  • 100 $0.3190
  • 500 $0.2530
  • 1,000 $0.1990
  • 3,000 $0.1820
$0.1820 / $0.5400 Buy Now
DISTI # 70438728
RS MOSFET P-Channel 200V 0.035A SOT23 | Diodes Inc ZVP1320FTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.5600
$0.5600 RFQ
Future Electronics P-Channel 200 V 80 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 6000
Reel
  • 3,000 $0.1690
  • 6,000 $0.1660
  • 9,000 $0.1640
  • 12,000 $0.1630
  • 15,000 $0.1580
$0.1580 / $0.1690 Buy Now
Future Electronics P-Channel 200 V 80 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1690
  • 6,000 $0.1660
  • 9,000 $0.1640
  • 12,000 $0.1630
  • 15,000 $0.1580
$0.1580 / $0.1690 Buy Now
Bristol Electronics   3500
RFQ
Quest Components 35 mA, 200 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET 2800
  • 1 $0.5250
  • 191 $0.2625
  • 763 $0.2100
$0.2100 / $0.5250 Buy Now
Quest Components 35 mA, 200 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET 80
  • 1 $0.5775
  • 10 $0.4620
  • 44 $0.3465
$0.3465 / $0.5775 Buy Now
DISTI # ZVP1320FTA
TME Transistor: P-MOSFET, unipolar, -200V, -0.035A, 0.35W, SOT23 Min Qty: 1 1156
  • 1 $0.5350
  • 10 $0.4610
  • 50 $0.3620
  • 100 $0.3190
  • 500 $0.2400
  • 750 $0.2290
$0.2290 / $0.5350 Buy Now
DISTI # ZVP1320FTA
Avnet Asia Trans MOSFET P-CH 200V 0.035A 3-Pin SOT-23 T/R (Alt: ZVP1320FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.1800
  • 6,000 $0.1680
  • 9,000 $0.1636
  • 15,000 $0.1595
  • 30,000 $0.1556
  • 75,000 $0.1518
  • 150,000 $0.1482
$0.1482 / $0.1800 Buy Now
DISTI # ZVP1320FTA
Avnet Silica Trans MOSFET P-CH 200V 0.035A 3-Pin SOT-23 T/R (Alt: ZVP1320FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 6000
Buy Now
LCSC 200V 35mA 8010V50A 350mW 3.5V1mA 1 Piece P-Channel SOT-23 MOSFETs ROHS 1089
  • 5 $0.1985
  • 50 $0.1589
  • 150 $0.1420
  • 500 $0.1208
  • 3,000 $0.1056
  • 6,000 $0.0999
$0.0999 / $0.1985 Buy Now
MacroQuest Electronics STOCK 30000
RFQ
New Advantage Corporation P-Channel 200 V 80 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.2186
  • 6,000 $0.2040
$0.2040 / $0.2186 Buy Now
Win Source Electronics Trans MOSFET P-CH 200V 0.035A 3-Pin SOT-23 T/R / MOSFET P-CH 200V 0.035A SOT23-3 82298
  • 90 $0.5820
  • 210 $0.4780
  • 325 $0.4630
  • 450 $0.4480
  • 580 $0.4330
  • 775 $0.3880
$0.3880 / $0.5820 Buy Now

CAD Models for ZVP1320FTA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZVP1320FTA by Diodes Incorporated

ZVP1320FTA
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
0.035 A
Drain-source On Resistance-Max
80 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
5 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.33 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. ZVP1320FTA
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 0.035A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
    VS

Alternate Parts for ZVP1320FTA

This table gives cross-reference parts and alternative options found for ZVP1320FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVP1320FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZVP1320FTC Small Signal Field-Effect Transistor, 0.035A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, Zetex / Diodes Inc ZVP1320FTA vs ZVP1320FTC
ZVP1320FTA Small Signal Field-Effect Transistor, 0.035A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET Zetex / Diodes Inc ZVP1320FTA vs ZVP1320FTA
Part Number Description Manufacturer Compare
BS107RLRF Small Signal Field-Effect Transistor, 0.25A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Motorola Semiconductor Products ZVP1320FTA vs BS107RLRF
BSS131-TAPE-13 TRANSISTOR 100 mA, 240 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors ZVP1320FTA vs BSS131-TAPE-13
VN1306N3P001 Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 Supertex Inc ZVP1320FTA vs VN1306N3P001
2N5640 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi ZVP1320FTA vs 2N5640
BST82 Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET YAGEO Corporation ZVP1320FTA vs BST82
SJVP0109N9 Small Signal Field-Effect Transistor, 0.25A I(D), 90V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-52 Supertex Inc ZVP1320FTA vs SJVP0109N9
FJZ594JC Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, SOT-623F, 3 PIN Fairchild Semiconductor Corporation ZVP1320FTA vs FJZ594JC
2SK303-2-TB Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 SANYO Electric Co Ltd ZVP1320FTA vs 2SK303-2-TB
2SK303-18-TB Small Signal Field-Effect Transistor, 0.02A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-236 SANYO Electric Co Ltd ZVP1320FTA vs 2SK303-18-TB
BSS306NL6327HTSA1 Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG ZVP1320FTA vs BSS306NL6327HTSA1

Related Parts for ZVP1320FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZVP1320FTA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZVP1320FTA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZVP1320FTA would you like to use for your alert(s)?
  • Please alert me when ZVP1320FTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZVP1320FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZVP1320FTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZVP1320FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZVP1320FTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZVP1320FTA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: