Part Details for ZVP2106ASTOB by Diodes Incorporated
Overview of ZVP2106ASTOB by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVP2106ASTOB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET P-CH 60V 280MA E-LINE / P-Channel 60 V 280mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible) | 5958 |
|
RFQ |
Part Details for ZVP2106ASTOB
ZVP2106ASTOB CAD Models
ZVP2106ASTOB Part Data Attributes:
|
ZVP2106ASTOB
Diodes Incorporated
Buy Now
|
Compare Parts:
ZVP2106ASTOB
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |