Part Details for ZW-04-19-T-D-1060-082 by Samtec Inc
Overview of ZW-04-19-T-D-1060-082 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for ZW-04-19-T-D-1060-082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-04-19-T-D-1060-082-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1900 | Buy Now |
DISTI #
ZW-04-19-T-D-1060-
|
Avnet Americas | Conn Board Stacker HDR 8 POS 26.92mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-04-19-T-D-1060-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 274 Factory Stock |
|
RFQ | |
DISTI #
200-ZW-0419TD1060082
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch | 50 |
|
$0.2600 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant |
1357 In Stock |
|
$0.5910 / $1.7830 | Buy Now |
DISTI #
63025370
|
Verical | Conn Board Stacker HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2221 | Americas - 1357 |
|
$1.1102 / $2.3140 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 181 |
|
$0.4900 / $1.1900 | Buy Now |
DISTI #
000000000005448969
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 274 |
|
$0.4500 / $1.1900 | Buy Now |
|
Master Electronics | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant |
1357 In Stock |
|
$0.5910 / $1.7830 | Buy Now |
DISTI #
5cd93aa9cd7c1c4c389959ed
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 274 |
|
$0.2600 / $1.1870 | Buy Now |
Part Details for ZW-04-19-T-D-1060-082
ZW-04-19-T-D-1060-082 CAD Models
ZW-04-19-T-D-1060-082 Part Data Attributes
|
ZW-04-19-T-D-1060-082
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-04-19-T-D-1060-082
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 1.06 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-04-19-T-D-1060-082
This table gives cross-reference parts and alternative options found for ZW-04-19-T-D-1060-082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-19-T-D-1060-082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-403-08-2500LF | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-19-T-D-1060-082 vs 54122-403-08-2500LF |
54122-118-08-2500LF | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-19-T-D-1060-082 vs 54122-118-08-2500LF |
54122-805-08-2500 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-19-T-D-1060-082 vs 54122-805-08-2500 |
54122-415-08-2500 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-19-T-D-1060-082 vs 54122-415-08-2500 |
DW-04-14-G-D-1060 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-19-T-D-1060-082 vs DW-04-14-G-D-1060 |
54122-411-08-2500 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-19-T-D-1060-082 vs 54122-411-08-2500 |
54122-415-08-2500LF | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-19-T-D-1060-082 vs 54122-415-08-2500LF |
54122-810-08-2500R | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZW-04-19-T-D-1060-082 vs 54122-810-08-2500R |
54122-816-08-2500R | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-19-T-D-1060-082 vs 54122-816-08-2500R |
54122-413-08-2500R | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-19-T-D-1060-082 vs 54122-413-08-2500R |