There are no models available for this part yet.
Overview of ZW-06-13-G-D-1168-060 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-681 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-681MLB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for ZW-06-13-G-D-1168-060 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZW-06-13-G-D-1168-
|
Avnet Americas | Conn Board Stacker HDR 12 POS 29.67mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-06-13-G-D-1168-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $2.6000 | Buy Now | ||
DISTI #
000000000005449274
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8940 / $2.6000 | Buy Now |
CAD Models for ZW-06-13-G-D-1168-060 by Samtec Inc
Part Data Attributes for ZW-06-13-G-D-1168-060 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.2 inch
|
Body Depth
|
1.168 inch
|
Body Length
|
0.6 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.06 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZW-06-13-G-D-1168-060
This table gives cross-reference parts and alternative options found for ZW-06-13-G-D-1168-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-06-13-G-D-1168-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-811126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-13-G-D-1168-060 vs 54122-811126000RLF |
54122-802-12-XXX | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ZW-06-13-G-D-1168-060 vs 54122-802-12-XXX |
54122-406126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-13-G-D-1168-060 vs 54122-406126000RLF |
ZW-06-14-G-D-1165-185 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-06-13-G-D-1168-060 vs ZW-06-14-G-D-1165-185 |
54122-806126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-13-G-D-1168-060 vs 54122-806126000RLF |
54122-101126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-13-G-D-1168-060 vs 54122-101126000RLF |
54122-105-12-XXX | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ZW-06-13-G-D-1168-060 vs 54122-105-12-XXX |
54122-423126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-13-G-D-1168-060 vs 54122-423126000RLF |
54122-401-12-XXX | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ZW-06-13-G-D-1168-060 vs 54122-401-12-XXX |
54122-801126000RLF | Board Stacking Connector | Amphenol FCi | ZW-06-13-G-D-1168-060 vs 54122-801126000RLF |