Part Details for ZW-08-09-S-D-410-230 by Samtec Inc
Results Overview of ZW-08-09-S-D-410-230 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW-08-09-S-D-410-230 Information
ZW-08-09-S-D-410-230 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZW-08-09-S-D-410-230
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41AC3393
|
Newark | Header, 16 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:16Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-08-09-S-D-410-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 869 |
|
$1.8100 / $3.4800 | Buy Now |
|
DISTI #
ZW-08-09-S-D-410-230
|
Avnet Americas | - Bulk (Alt: ZW-08-09-S-D-410-230) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 869 Factory Stock |
|
$2.2848 / $3.5084 | Buy Now |
|
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 574 |
|
$1.8620 / $3.5800 | Buy Now |
|
DISTI #
000000000002263368
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 869 |
|
$1.5900 / $3.5800 | Buy Now |
US Tariff Estimator: ZW-08-09-S-D-410-230 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ZW-08-09-S-D-410-230
ZW-08-09-S-D-410-230 Part Data Attributes
|
|
ZW-08-09-S-D-410-230
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-08-09-S-D-410-230
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 4 Weeks | |
| Body Breadth | 0.2 inch | |
| Body Depth | 0.41 inch | |
| Body Length | 0.8 inch | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Mating | GOLD (30) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYESTER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 16 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for ZW-08-09-S-D-410-230
This table gives cross-reference parts and alternative options found for ZW-08-09-S-D-410-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-08-09-S-D-410-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DW-08-09-T-D-415 | Samtec Inc | $1.0748 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZW-08-09-S-D-410-230 vs DW-08-09-T-D-415 |
| 54112-106161050LF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | ZW-08-09-S-D-410-230 vs 54112-106161050LF |
| 54122-814-16-1050LF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ZW-08-09-S-D-410-230 vs 54122-814-16-1050LF |
| BG025-16-B-0250-0250-1040-N-D | Global Connector Technology | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | ZW-08-09-S-D-410-230 vs BG025-16-B-0250-0250-1040-N-D |
| 54122-420-16-1050LF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ZW-08-09-S-D-410-230 vs 54122-420-16-1050LF |
| 54122-104-16-1050RLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | ZW-08-09-S-D-410-230 vs 54122-104-16-1050RLF |
| 54122-404-16-1050RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | ZW-08-09-S-D-410-230 vs 54122-404-16-1050RLF |
| 54122-119-16-1050R | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | ZW-08-09-S-D-410-230 vs 54122-119-16-1050R |
| BG025-16-A-0250-0300-1040-N-D | Global Connector Technology | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | ZW-08-09-S-D-410-230 vs BG025-16-A-0250-0300-1040-N-D |
| BG025-16-C-0250-0300-1040-N-E | Global Connector Technology | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | ZW-08-09-S-D-410-230 vs BG025-16-C-0250-0300-1040-N-E |