Datasheets
ZW-12-08-T-D-250-160 by: Samtec Inc

Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for ZW-12-08-T-D-250-160 by Samtec Inc

Overview of ZW-12-08-T-D-250-160 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZW-12-08-T-D-250-160

Part # Distributor Description Stock Price Buy
DISTI # 41AC5095
Newark Header, 24 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:24Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZW-12-08-T-D-250-160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.0700
  • 10 $1.8700
  • 100 $1.6000
  • 500 $1.3500
  • 1,000 $1.1500
  • 2,500 $1.0700
  • 5,000 $1.0200
  • 10,000 $0.9980
$0.9980 / $2.0700 Buy Now
DISTI # 3937-ZW-12-08-T-D-250-160-ND
DigiKey CONN BRD STACK .100" 24POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 168
In Stock
  • 1 $3.7600
  • 50 $3.0728
  • 100 $2.6182
  • 500 $2.3273
  • 1,000 $1.8000
$1.8000 / $3.7600 Buy Now
DISTI # 612-ZW-12-08-T-D-250-160-ND
DigiKey CONN BRD STACK .100" 24POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.0700
$2.0700 Buy Now
DISTI # ZW-12-08-T-D-250-1
Avnet Americas Conn Board Stacker HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-12-08-T-D-250-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 255 Factory Stock
  • 1 $2.0700
  • 50 $1.6900
  • 100 $1.4400
  • 500 $1.2800
  • 1,000 $0.9900
$0.9900 / $2.0700 Buy Now
DISTI # 200-ZW1208TD250160
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant 0
  • 1 $2.0700
  • 100 $1.4400
  • 500 $1.2800
  • 1,000 $0.9900
  • 2,500 $0.9000
  • 5,000 $0.7100
  • 10,000 $0.5200
$0.5200 / $2.0700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.8710
  • 100 $1.6150
  • 250 $1.5110
  • 500 $1.4410
  • 1,000 $1.1040
  • 2,500 $0.9720
  • 5,000 $0.7560
  • 7,500 $0.7450
$0.7450 / $1.8710 Buy Now
Powell Electronics Flexible Board Stacking Header, 0.100" P Min Qty: 1 168
  • 1 $2.0700
  • 50 $1.6900
  • 100 $1.4400
  • 500 $1.2800
  • 1,000 $0.9900
$0.9900 / $2.0700 Buy Now
DISTI # 000000000000176986
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 255
  • 1 $2.0700
  • 50 $1.6900
  • 100 $1.4400
  • 500 $1.2800
  • 1,000 $0.9900
  • 2,000 $0.9000
$0.9000 / $2.0700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.8710
  • 100 $1.6150
  • 250 $1.5110
  • 500 $1.4410
  • 1,000 $1.1040
  • 2,500 $0.9720
  • 5,000 $0.7560
  • 7,500 $0.7450
$0.7450 / $1.8710 Buy Now
DISTI # 5cd93b46cd7c1c4c389a1190
Samtec Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 255
  • 1 $2.0700
  • 50 $1.6900
  • 100 $1.4400
  • 500 $1.2800
  • 1,000 $0.9900
  • 2,000 $0.9000
  • 5,000 $0.7100
  • 10,000 $0.5200
$0.5200 / $2.0700 Buy Now

Part Details for ZW-12-08-T-D-250-160

ZW-12-08-T-D-250-160 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-12-08-T-D-250-160 Part Data Attributes

ZW-12-08-T-D-250-160 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-12-08-T-D-250-160 Samtec Inc Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.2 inch
Body Depth 0.25 inch
Body Length 1.2 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 24

Alternate Parts for ZW-12-08-T-D-250-160

This table gives cross-reference parts and alternative options found for ZW-12-08-T-D-250-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-12-08-T-D-250-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-106-24-0850R Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-12-08-T-D-250-160 vs 54122-106-24-0850R
DW-12-15-F-D-284 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-12-08-T-D-250-160 vs DW-12-15-F-D-284
54122-406-24-0850RLF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-12-08-T-D-250-160 vs 54122-406-24-0850RLF
54122-403-24-0850R Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-12-08-T-D-250-160 vs 54122-403-24-0850R
DW-12-17-T-D-295 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-12-08-T-D-250-160 vs DW-12-17-T-D-295
54122-102-24-0850RLF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-12-08-T-D-250-160 vs 54122-102-24-0850RLF
DW-12-08-T-D-276 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-12-08-T-D-250-160 vs DW-12-08-T-D-276
DW-02-15-F-D-345 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-12-08-T-D-250-160 vs DW-02-15-F-D-345
54122-106-24-0850 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-12-08-T-D-250-160 vs 54122-106-24-0850
DW-12-08-L-D-276 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-12-08-T-D-250-160 vs DW-12-08-L-D-276
Part Number Description Manufacturer Compare
DW-12-07-L-D-255 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-12-08-T-D-250-160 vs DW-12-07-L-D-255
54122-406-24-0850LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-12-08-T-D-250-160 vs 54122-406-24-0850LF
54122-120-24-0850LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-12-08-T-D-250-160 vs 54122-120-24-0850LF
54122-813-24-0850 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-12-08-T-D-250-160 vs 54122-813-24-0850
54122-419-24-0850R Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-12-08-T-D-250-160 vs 54122-419-24-0850R
54122-804-24-0850R Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-12-08-T-D-250-160 vs 54122-804-24-0850R
54122-808-24-0850RLF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-12-08-T-D-250-160 vs 54122-808-24-0850RLF
54122-414-24-0850 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-12-08-T-D-250-160 vs 54122-414-24-0850
54122-412-24-0850 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi ZW-12-08-T-D-250-160 vs 54122-412-24-0850
54122-805-24-0850RLF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-12-08-T-D-250-160 vs 54122-805-24-0850RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-12-08-T-D-250-160 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-12-08-T-D-250-160 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZW-12-08-T-D-250-160 would you like to use for your alert(s)?
  • Please alert me when ZW-12-08-T-D-250-160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZW-12-08-T-D-250-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-12-08-T-D-250-160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZW-12-08-T-D-250-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-12-08-T-D-250-160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-12-08-T-D-250-160 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: