Datasheets
ZW-20-12-G-D-663-122 by: Samtec Inc

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for ZW-20-12-G-D-663-122 by Samtec Inc

Overview of ZW-20-12-G-D-663-122 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZW-20-12-G-D-663-122

Part # Distributor Description Stock Price Buy
DISTI # 41AC7122
Newark Header, 40 Contacts, 2 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:40Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-20-12-G-D-663-122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.4000
  • 10 $7.1000
  • 100 $5.8600
  • 500 $4.9600
  • 1,000 $4.3200
  • 2,500 $4.1100
$4.1100 / $7.4000 Buy Now
DISTI # 3937-ZW-20-12-G-D-663-122-ND
DigiKey CONN BRD STACK .100" 40POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 201
In Stock
  • 1 $11.7300
  • 25 $10.6000
  • 50 $9.8546
  • 100 $9.3818
  • 500 $7.3091
$7.3091 / $11.7300 Buy Now
DISTI # 612-ZW-20-12-G-D-663-122-ND
DigiKey CONN BRD STACK .100" 40POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $6.4500
$6.4500 Buy Now
DISTI # ZW-20-12-G-D-663-1
Avnet Americas Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-20-12-G-D-663-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 305 Factory Stock
  • 1 $6.4500
  • 25 $5.8300
  • 50 $5.4200
  • 100 $5.1600
  • 500 $4.0200
$4.0200 / $6.4500 Buy Now
DISTI # 200-ZW2012GD663122
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant 0
  • 1 $6.4500
  • 25 $5.8300
  • 50 $5.4200
  • 100 $5.1600
  • 500 $4.0200
  • 1,000 $3.6400
  • 2,500 $2.8800
$2.8800 / $6.4500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $7.5800
  • 25 $6.5500
  • 100 $5.8400
  • 250 $5.5800
  • 500 $4.1900
  • 1,000 $3.7800
  • 2,500 $3.0800
  • 5,000 $2.3200
$2.3200 / $7.5800 Buy Now
Powell Electronics Flexible Board Stacking Header, 0.100" P Min Qty: 1 201
  • 1 $6.4500
  • 25 $5.8300
  • 50 $5.4200
  • 100 $5.1600
  • 500 $4.0200
$4.0200 / $6.4500 Buy Now
DISTI # 000000000002264677
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 305
  • 1 $6.4500
  • 25 $5.8300
  • 50 $5.4200
  • 100 $5.1600
  • 500 $4.0200
  • 1,000 $3.6400
$3.6400 / $6.4500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $7.5800
  • 25 $6.5500
  • 100 $5.8400
  • 250 $5.5800
  • 500 $4.1900
  • 1,000 $3.7800
  • 2,500 $3.0800
  • 5,000 $2.3200
$2.3200 / $7.5800 Buy Now
DISTI # 5cd93b9fcd7c1c4c389a7a2d
Samtec Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 305
  • 1 $6.4500
  • 25 $5.8300
  • 50 $5.4200
  • 100 $5.1600
  • 500 $4.0200
  • 1,000 $3.6400
  • 2,500 $2.8800
  • 5,000 $2.1200
$2.1200 / $6.4500 Buy Now

Part Details for ZW-20-12-G-D-663-122

ZW-20-12-G-D-663-122 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-20-12-G-D-663-122 Part Data Attributes

ZW-20-12-G-D-663-122 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-20-12-G-D-663-122 Samtec Inc Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.2 inch
Body Depth 0.663 inch
Body Length 2 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 40

Alternate Parts for ZW-20-12-G-D-663-122

This table gives cross-reference parts and alternative options found for ZW-20-12-G-D-663-122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-20-12-G-D-663-122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-118-40-1700 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-118-40-1700
54122-808-40-1700LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-808-40-1700LF
54122-114-40-1700 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-12-G-D-663-122 vs 54122-114-40-1700
DW-20-13-F-D-666 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-20-12-G-D-663-122 vs DW-20-13-F-D-666
54122-811-40-1700 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-811-40-1700
54122-808-40-1700R Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-808-40-1700R
ZW-20-11-L-D-660-135 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc ZW-20-12-G-D-663-122 vs ZW-20-11-L-D-660-135
54122-418-40-1700R Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-12-G-D-663-122 vs 54122-418-40-1700R
54122-419-40-1700 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-419-40-1700
54122-810-40-1700LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-12-G-D-663-122 vs 54122-810-40-1700LF
Part Number Description Manufacturer Compare
54122-409-40-1400R Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-409-40-1400R
54122-412-40-1400LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-412-40-1400LF
54122-814-40-1250LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions ZW-20-12-G-D-663-122 vs 54122-814-40-1250LF
54122-813-40-1700LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-12-G-D-663-122 vs 54122-813-40-1700LF
54122-418-40-2100 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-12-G-D-663-122 vs 54122-418-40-2100
54122-109-40-2100R Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-109-40-2100R
54122-109-40-1600LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-109-40-1600LF
54122-818-40-1500RLF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-818-40-1500RLF
54122-528401250LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi ZW-20-12-G-D-663-122 vs 54122-528401250LF
54122-412-40-1400R Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-12-G-D-663-122 vs 54122-412-40-1400R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-20-12-G-D-663-122 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-20-12-G-D-663-122 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZW-20-12-G-D-663-122 would you like to use for your alert(s)?
  • Please alert me when ZW-20-12-G-D-663-122 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZW-20-12-G-D-663-122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-20-12-G-D-663-122 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZW-20-12-G-D-663-122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-20-12-G-D-663-122.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-20-12-G-D-663-122 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: