There are no models available for this part yet.
Overview of ZW-50-20-G-D-494-290 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZW-50-20-G-D-494-290 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ZW-50-20-G-D-494-290-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7200 | Buy Now | |
DISTI #
ZW-50-20-G-D-494-2
|
Avnet Americas | Connector Board Stacker Header 100 Position 12.55mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-50-20-G-D-494-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 Factory Stock |
|
$8.3400 / $12.7200 | Buy Now | |
DISTI #
200-ZW5020GD494290
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$5.9800 / $12.7200 | Order Now | |
Onlinecomponents.com | .100 Inch Pitch Board Stacker - Double Row - 50 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.494 Inch Stacker Height RoHS: Compliant | 0 |
|
$6.3700 / $14.0700 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 165 |
|
$8.3400 / $12.7200 | Buy Now | ||
DISTI #
000000000006179193
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 250 |
|
$7.5500 / $12.7200 | Buy Now | |
Master Electronics | .100 Inch Pitch Board Stacker - Double Row - 50 Pins per Row - 10u Gold Contact - Gold Flash Tail - 0.494 Inch Stacker Height RoHS: Compliant | 0 |
|
$6.3700 / $14.0700 | Buy Now | ||
DISTI #
5de77ad4be742086def1c2af
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 250 |
|
$4.4000 / $12.7200 | Buy Now |
CAD Models for ZW-50-20-G-D-494-290 by Samtec Inc
Part Data Attributes for ZW-50-20-G-D-494-290 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.494 inch
|
Body Length
|
5 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.29 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZW-50-20-G-D-494-290
This table gives cross-reference parts and alternative options found for ZW-50-20-G-D-494-290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-50-20-G-D-494-290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-50-12-F-D-450 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-20-G-D-494-290 vs DW-50-12-F-D-450 |
DW-50-09-F-D-460 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-20-G-D-494-290 vs DW-50-09-F-D-460 |
DW-50-12-G-D-470 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-20-G-D-494-290 vs DW-50-12-G-D-470 |
ZW-50-10-G-D-450-055 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-20-G-D-494-290 vs ZW-50-10-G-D-450-055 |
ZW-50-10-G-D-485-130 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-20-G-D-494-290 vs ZW-50-10-G-D-485-130 |
DW-50-10-F-D-485 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-20-G-D-494-290 vs DW-50-10-F-D-485 |
ZW-50-10-L-D-450-120 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-20-G-D-494-290 vs ZW-50-10-L-D-450-120 |
DW-50-10-G-D-490 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-20-G-D-494-290 vs DW-50-10-G-D-490 |
ZW-50-10-T-D-450-200 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-20-G-D-494-290 vs ZW-50-10-T-D-450-200 |
ZW-50-11-G-D-497-217 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-20-G-D-494-290 vs ZW-50-11-G-D-497-217 |