-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6140
|
Newark | Current Monitor, Aec-Q100, -40To85Deg C Rohs Compliant: Yes |Diodes Inc. ZXCT1009QFTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4760 |
|
$0.7950 | Buy Now |
DISTI #
ZXCT1009QFTA-ND
|
DigiKey | IC CURRENT MONITOR 1% SOT23-3 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3723 / $0.4072 | Buy Now |
DISTI #
ZXCT1009QFTA
|
Avnet Americas | Micropower Current Monitor, 2.5 V to 20 V, 9.6 mA to 10.2 mA, 3 Pins, SOT-23 - Tape and Reel (Alt: ZXCT1009QFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3571 / $0.4219 | Buy Now |
DISTI #
621-ZXCT1009QFTA
|
Mouser Electronics | Current & Power Monitors & Regulators Auto HS Curr Monitor 2MHz 4uA 2500mV RoHS: Compliant | 5318 |
|
$0.3720 / $0.7600 | Buy Now |
|
Future Electronics | IC CURRENT MONITOR 1% SOT23-3, Current Monitor Regulator High-Side 9.98mA SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
ZXCT1009QFTA
|
TME | IC: instrumentation amplifier, 0.3÷2MHz, SOT23, reel,tape, 25mA Min Qty: 1 | 0 |
|
$0.5350 / $0.8130 | RFQ |
DISTI #
ZXCT1009QFTA
|
Avnet Silica | Micropower Current Monitor, 2.5 V to 20 V, 9.6 mA to 10.2 mA, 3 Pins, SOT-23 (Alt: ZXCT1009QFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXCT1009QFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT1009QFTA
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |