-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T4048
|
Newark | Monitor, Current, 650Khz, Sot-23-3, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:650Khz, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:-, Gain:- Rohs Compliant: Yes |Diodes Inc. ZXCT1109SA-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81058 |
|
$0.4760 / $0.9420 | Buy Now |
DISTI #
ZXCT1109SA-7DICT-ND
|
DigiKey | IC CURRENT MONITOR SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82857 In Stock |
|
$0.3284 / $0.6200 | Buy Now |
DISTI #
ZXCT1109SA-7
|
Avnet Americas | Low Power Current Monitor, 2.5 V to 36 V, 1.965 mA to 2.064 mA, 3 Pins, SOT-23 - Tape and Reel (Alt: ZXCT1109SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 837000 Factory Stock |
|
$0.3257 / $0.3849 | Buy Now |
DISTI #
522-ZXCT1109SA-7
|
Mouser Electronics | Current & Power Monitors & Regulators LOW PWR HIGH-SIDE 24V 3uA MONITOR RoHS: Compliant | 15691 |
|
$0.3280 / $0.6200 | Buy Now |
DISTI #
70438765
|
RS | Current ,Power Monitors & Regulators, LOW PWR HIGH-SIDE 24V 3uA MONITOR | Diodes Inc ZXCT1109SA-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Future Electronics | ZXCT1109 Series Low Power Monitors Surface Mount Current Monitor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Future Electronics | ZXCT1109 Series Low Power Monitors Surface Mount Current Monitor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
ZXCT1109SA-7
|
Avnet Americas | Low Power Current Monitor, 2.5 V to 36 V, 1.965 mA to 2.064 mA, 3 Pins, SOT-23 - Tape and Reel (Alt: ZXCT1109SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 837000 Factory Stock |
|
$0.3257 / $0.3849 | Buy Now |
DISTI #
ZXCT1109SA-7
|
TME | IC: instrumentation amplifier, 650kHz, SOT23, Iquiesc: 3uA Min Qty: 1 | 2375 |
|
$0.3570 / $0.8230 | Buy Now |
|
Ameya Holding Limited | ZXCT1109 Series Low Power Monitors Surface Mount Current Monitor - SOT-23 | 21247 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy