Part Details for ZXMN3F31DN8TA by Zetex / Diodes Inc
Overview of ZXMN3F31DN8TA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN3F31DN8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 64000 |
|
RFQ |
Part Details for ZXMN3F31DN8TA
ZXMN3F31DN8TA CAD Models
ZXMN3F31DN8TA Part Data Attributes:
|
ZXMN3F31DN8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN3F31DN8TA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.7 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMN3F31DN8TA
This table gives cross-reference parts and alternative options found for ZXMN3F31DN8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN3F31DN8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6984AS | 5500mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | ZXMN3F31DN8TA vs FDS6984AS |
U406 | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | Vishay Siliconix | ZXMN3F31DN8TA vs U406 |
HAT2031T | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, TSSOP-8 | Hitachi Ltd | ZXMN3F31DN8TA vs HAT2031T |
ZXMN2A04DN8TC | Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Zetex / Diodes Inc | ZXMN3F31DN8TA vs ZXMN2A04DN8TC |
FDW2501NZ | 5500mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-153AA, TSSOP-8 | Rochester Electronics LLC | ZXMN3F31DN8TA vs FDW2501NZ |
ZXMD65N02N8TA | Small Signal Field-Effect Transistor, 6.6A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Zetex / Diodes Inc | ZXMN3F31DN8TA vs ZXMD65N02N8TA |
SI6954ADQ-T1-GE3 | Small Signal Field-Effect Transistor, 3.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | Vishay Siliconix | ZXMN3F31DN8TA vs SI6954ADQ-T1-GE3 |
FDS6990A | 7500mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | ZXMN3F31DN8TA vs FDS6990A |
ZXMN3A04DN8TC | Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Zetex / Diodes Inc | ZXMN3F31DN8TA vs ZXMN3A04DN8TC |
FDS6690_NL | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | ZXMN3F31DN8TA vs FDS6690_NL |