Part Details for ZXRE4041DFTA by Zetex / Diodes Inc
Overview of ZXRE4041DFTA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for ZXRE4041DFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5532 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 1090 |
|
RFQ |
Part Details for ZXRE4041DFTA
ZXRE4041DFTA CAD Models
ZXRE4041DFTA Part Data Attributes
|
ZXRE4041DFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXRE4041DFTA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.237 V | |
Output Voltage-Min | 1.213 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for ZXRE4041DFTA
This table gives cross-reference parts and alternative options found for ZXRE4041DFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE4041DFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXRE4041FFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXRE4041DFTA vs ZXRE4041FFTA |
LM4041AIM3-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | ZXRE4041DFTA vs LM4041AIM3-1.2/NOPB |
LM4041CEM3-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | ZXRE4041DFTA vs LM4041CEM3-1.2 |
LM4041BIM3X-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | ZXRE4041DFTA vs LM4041BIM3X-1.2/NOPB |
ZXRE4041CFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXRE4041DFTA vs ZXRE4041CFTA |
ZXRE4041EF | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXRE4041DFTA vs ZXRE4041EF |
LM4041BIM3-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | ZXRE4041DFTA vs LM4041BIM3-1.2/NOPB |
ZXRE4041DFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXRE4041DFTA vs ZXRE4041DFTC |
ZXRE4041FFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXRE4041DFTA vs ZXRE4041FFTC |
LM4041CEM3X-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | ZXRE4041DFTA vs LM4041CEM3X-1.2/NOPB |