Datasheets
ZXS1CDB050Y by: Kyocera AVX Components

Data Line Filter, 1 Function(s), 50V, 1.5A,

Part Details for ZXS1CDB050Y by Kyocera AVX Components

Overview of ZXS1CDB050Y by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for ZXS1CDB050Y

ZXS1CDB050Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZXS1CDB050Y Part Data Attributes:

ZXS1CDB050Y Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
ZXS1CDB050Y Kyocera AVX Components Data Line Filter, 1 Function(s), 50V, 1.5A,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Capacitance 5 µF
Filter Type DATA LINE FILTER
JESD-609 Code e4
Mounting Type THROUGH HOLE MOUNT
Number of Functions 1
Rated Current 1.5 A
Rated Voltage 50 V
Terminal Finish Gold (Au)

Alternate Parts for ZXS1CDB050Y

This table gives cross-reference parts and alternative options found for ZXS1CDB050Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXS1CDB050Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZYS1CDB050H Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZXS1CDB050Y vs ZYS1CDB050H
ZYS1CDB050Z Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZXS1CDB050Y vs ZYS1CDB050Z
ZXS1CDS050Y Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZXS1CDB050Y vs ZXS1CDS050Y
ZYS1CDB050Y Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZXS1CDB050Y vs ZYS1CDB050Y
ZYS1CDS050H Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZXS1CDB050Y vs ZYS1CDS050H
ZXS1CDS050H Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZXS1CDB050Y vs ZXS1CDS050H
ZXS1CDS050Z Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZXS1CDB050Y vs ZXS1CDS050Z
Part Number Description Manufacturer Compare
ZYS1C1B050Z Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZXS1CDB050Y vs ZYS1C1B050Z
ZXS1CFS050Y Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZXS1CDB050Y vs ZXS1CFS050Y
ZXS1C1S050Y Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZXS1CDB050Y vs ZXS1C1S050Y
ZYS1C5S050Y Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZXS1CDB050Y vs ZYS1C5S050Y
ZXS1C1B050Y Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZXS1CDB050Y vs ZXS1C1B050Y
ZYS1CDB050H Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZXS1CDB050Y vs ZYS1CDB050H
ZXS1C4B050Z Data Line Filter, 1 Function(s), 50V, 1.5A, Kyocera AVX Components ZXS1CDB050Y vs ZXS1C4B050Z
ZZS1CES050Y Data Line Filter, 1 Function(s), 50V, 5A, Kyocera AVX Components ZXS1CDB050Y vs ZZS1CES050Y
ZYS1CYS050H Data Line Filter, 1 Function(s), 50V, 2.5A, Kyocera AVX Components ZXS1CDB050Y vs ZYS1CYS050H
ZZS1C1B050Z Data Line Filter, 1 Function(s), 50V, 5A, Kyocera AVX Components ZXS1CDB050Y vs ZZS1C1B050Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXS1CDB050Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXS1CDB050Y by Kyocera AVX Components

  • Please alert me when ZXS1CDB050Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZXS1CDB050Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXS1CDB050Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZXS1CDB050Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXS1CDB050Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXS1CDB050Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: