There are no models available for this part yet.
Overview of ZXTN2011ZTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTN2011ZTA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84400112
|
Verical | Trans GP BJT NPN 100V 4.5A 2100mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2238 | Americas - 18000 |
|
$0.2875 | Buy Now | |
Bristol Electronics | 12500 |
|
RFQ | ||||
Quest Components | 10000 |
|
$0.3450 / $1.1500 | Buy Now |
CAD Models for ZXTN2011ZTA by Zetex / Diodes Inc
Part Data Attributes for ZXTN2011ZTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SOT-89, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
4.5 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
2.1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
130 MHz
|
Related Parts for ZXTN2011ZTA
-
2SC6096-TD-EPower Bipolar Transistors
-
2SC6096Small Signal Bipolar Transistors
-
ZXMP6A17GPower Field-Effect Transistors
-
US1NWF-7Rectifier Diodes
-
06031U390JAT2AFixed Capacitors
-
STM32L151UCY6TRMicrocontrollers
-
BSS8402DW-13-FSmall Signal Field-Effect Transistors
-
RN732BTTD24R9F50Fixed Resistors
-
IR1155STRPBFSwitching Regulator or Controllers