Part Details for ZXTP2013ZTA by Diodes Incorporated
Overview of ZXTP2013ZTA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTP2013ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9276
|
Newark | Trans, Pnp, 100V, 3.5A, 150Deg C, 2.1W Rohs Compliant: Yes |Diodes Inc. ZXTP2013ZTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 812 |
|
$0.5730 | Buy Now |
DISTI #
ZXTP2013ZCT-ND
|
DigiKey | TRANS PNP 100V 3.5A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27269 In Stock |
|
$0.2875 / $0.6100 | Buy Now |
DISTI #
ZXTP2013ZTA
|
Avnet Americas | Trans GP BJT PNP 100V 3.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: ZXTP2013ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.2852 / $0.3370 | Buy Now |
DISTI #
522-ZXTP2013ZTA
|
Mouser Electronics | Bipolar Transistors - BJT 100V PNP Low Sat RoHS: Compliant | 1313 |
|
$0.3290 / $0.4900 | Buy Now |
|
Future Electronics | ZXTP2013Z Series PNP 100 V 3.5 A Medium Power Transistor SMT - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | ZXTP2013Z Series PNP 100 V 3.5 A Medium Power Transistor SMT - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
ZXTP2013ZTA
|
Avnet Asia | Trans GP BJT PNP 100V 3.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: ZXTP2013ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2706 / $0.3026 | Buy Now |
DISTI #
ZXTP2013ZTA
|
Avnet Silica | Trans GP BJT PNP 100V 3.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: ZXTP2013ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
New Advantage Corporation | PNP 100V TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$0.4120 / $0.4428 | Buy Now |