ZXTR2005K-13
Diodes Incorporated
Description: Fixed Positive LDO Regulator, 5V, BIPolar,

Overview of ZXTR2005K-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZXTR2005K-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK9301
Newark Linear Volt Regulator, 5V, 0.05A, To-252 Rohs Compliant: Yes |Diodes Inc. ZXTR2005K-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 791
  • 1 $0.6660
  • 10 $0.5290
  • 25 $0.4840
  • 50 $0.4390
  • 100 $0.3930
  • 250 $0.3630
  • 500 $0.3330
  • 1,000 $0.2570
$0.2570 / $0.6660 Buy Now
DISTI # ZXTR2005K-13DICT-ND
DigiKey IC REG LINEAR 5V 50MA TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4576
In Stock
  • 1 $0.6400
  • 10 $0.5450
  • 25 $0.5092
  • 100 $0.4072
  • 250 $0.3782
  • 500 $0.3200
  • 1,000 $0.2472
  • 2,500 $0.2254
  • 5,000 $0.2109
  • 12,500 $0.1963
  • 25,000 $0.1862
$0.1862 / $0.6400 Buy Now
DISTI # ZXTR2005K-13
Avnet Americas Standard Regulator Pos 5V 0.05A 3-Pin TO-252 T/R - Tape and Reel (Alt: ZXTR2005K-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.1674
$0.1674 Buy Now
DISTI # 621-ZXTR2005K-13
Mouser Electronics Linear Voltage Regulators 100V INPUT 5V 50mA 10 to 100V RoHS: Compliant 6905
  • 1 $0.6400
  • 10 $0.5090
  • 100 $0.3780
  • 500 $0.3200
  • 1,000 $0.2470
  • 2,500 $0.1960
  • 25,000 $0.1860
$0.1860 / $0.6400 Buy Now
DISTI # 70550940
RS 100Vin 5V 50mA Reg. Transistor TO-252 | Diodes Inc ZXTR2005K-13 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.6500
  • 200 $0.6100
  • 1,000 $0.5800
  • 2,000 $0.5500
$0.5500 / $0.6500 RFQ
Future Electronics Standard Regulator Pos 5V 0.05A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.2050
  • 5,000 $0.2000
  • 7,500 $0.1990
  • 10,000 $0.1980
  • 12,500 $0.1920
$0.1920 / $0.2050 Buy Now
Future Electronics Standard Regulator Pos 5V 0.05A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.2050
  • 5,000 $0.2000
  • 7,500 $0.1990
  • 10,000 $0.1980
  • 12,500 $0.1920
$0.1920 / $0.2050 Buy Now
DISTI # ZXTR2005K-13
TME IC: voltage regulator, linear,fixed, 5V, 0.05A, TO252, SMD, ±10% Min Qty: 1 0
  • 1 $0.6240
  • 10 $0.5110
  • 100 $0.3720
  • 250 $0.3250
  • 500 $0.2940
  • 1,000 $0.2660
  • 2,500 $0.2320
  • 25,000 $0.2210
$0.2210 / $0.6240 RFQ
DISTI # ZXTR2005K-13
Avnet Asia Standard Regulator Pos 5V 0.05A 3-Pin TO-252 T/R (Alt: ZXTR2005K-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days 0
  • 2,500 $0.1895
  • 5,000 $0.1870
  • 7,500 $0.1846
  • 12,500 $0.1823
  • 25,000 $0.1778
  • 62,500 $0.1735
  • 125,000 $0.1694
$0.1694 / $0.1895 Buy Now
DISTI # ZXTR2005K-13
Avnet Silica Standard Regulator Pos 5V 0.05A 3-Pin TO-252 T/R (Alt: ZXTR2005K-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 5000
Buy Now
LCSC 45dB(100Hz) 50mA Fixed 5V Positive electrode 100V TO-252-2 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 255
  • 1 $0.4833
  • 10 $0.3847
  • 30 $0.3434
  • 100 $0.2909
  • 500 $0.2591
  • 1,000 $0.2448
$0.2448 / $0.4833 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $0.2783
  • 5,000 $0.2575
$0.2575 / $0.2783 Buy Now

CAD Models for ZXTR2005K-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZXTR2005K-13 by Diodes Incorporated

ZXTR2005K-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Nom
5 V
Input Voltage Absolute-Max
100 V
JESD-609 Code
e3
Line Regulation-Max
0.3%
Load Regulation-Max
0.4%
Moisture Sensitivity Level
1
Number of Outputs
1
Number of Terminals
3
Output Current1-Max
0.1 A
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP3H,.38,90TB
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE LDO REGULATOR
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
10%
Want to compare parts?
  1. ZXTR2005K-13
    Diodes Incorporated
    Fixed Positive LDO Regulator, 5V, BIPolar,
    VS

Related Parts for ZXTR2005K-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXTR2005K-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXTR2005K-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZXTR2005K-13 would you like to use for your alert(s)?
  • Please alert me when ZXTR2005K-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXTR2005K-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXTR2005K-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXTR2005K-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXTR2005K-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXTR2005K-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: