Part Details for ZY10 by Diotec Semiconductor AG
Overview of ZY10 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZY10CT-ND
|
DigiKey | ZENER DO-41 10V 2W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
9870 In Stock |
|
$0.0468 / $0.3900 | Buy Now |
DISTI #
637-ZY10
|
Mouser Electronics | Zener Diodes Zener, DO-41, 10V, 2W, 5% RoHS: Compliant | 4692 |
|
$0.0530 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 10V - 2W - 5% RoHS: Compliant | 45000 Factory Stock |
|
$0.0413 / $0.0520 | Buy Now |
DISTI #
78440254
|
Verical | Zener Diode Single 10V 6% 4Ohm 2000mW 2-Pin DO-41 Ammo Min Qty: 960 Package Multiple: 10 | Americas - 2370 |
|
$0.0774 / $0.0878 | Buy Now |
DISTI #
ZY10-DIO
|
TME | Diode: Zener, 2W, 10V, 189mA, Ammo Pack, DO41, single diode Min Qty: 10 | 2380 |
|
$0.0519 / $0.0893 | Buy Now |
|
Master Electronics | Zener Diode - DO-41 - 10V - 2W - 5% RoHS: Compliant | 45000 Factory Stock |
|
$0.0413 / $0.0520 | Buy Now |
Part Details for ZY10
ZY10 CAD Models
ZY10 Part Data Attributes
|
ZY10
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZY10
Diotec Semiconductor AG
Zener Diode, 10V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for ZY10
This table gives cross-reference parts and alternative options found for ZY10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ10D5 | Zener Diode, 10V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | ZY10 vs 2EZ10D5 |
2EZ10D5-AP | Zener Diode, 10V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY10 vs 2EZ10D5-AP |
2EZ10D5-TP | Zener Diode, 10V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY10 vs 2EZ10D5-TP |
ZY10-BP | Zener Diode, 10V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY10 vs ZY10-BP |