Part Details for ZY100 by Diotec Semiconductor AG
Overview of ZY100 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ZY100-ND
|
DigiKey | ZENERDIODE,DO-41,100V,2W,5% Min Qty: 1250 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.1234 / $0.3828 | Buy Now |
DISTI #
2796-ZY100TR-ND
|
DigiKey | ZENER DO41 100V 2W 5% Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0982 | Buy Now |
DISTI #
4878-ZY100-ND
|
DigiKey | IC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0658 | Buy Now |
DISTI #
637-ZY100
|
Mouser Electronics | Zener Diodes Zener, DO-41, 100V, 2W, 5% RoHS: Compliant | 14605 |
|
$0.0600 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 100V - 2W - 5% RoHS: Compliant | 20000 Factory Stock |
|
$0.0413 / $0.0520 | Buy Now |
DISTI #
78440295
|
Verical | Diode Zener Single 100V 6% 2000mW 2-Pin DO-41 Ammo Min Qty: 960 Package Multiple: 10 | Americas - 2730 |
|
$0.0782 / $0.0878 | Buy Now |
DISTI #
ZY100-DIO
|
TME | Diode: Zener, 2W, 100V, 19mA, Ammo Pack, DO41, single diode Min Qty: 10 | 2730 |
|
$0.0519 / $0.0897 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5245 |
|
RFQ | |
DISTI #
26S6850
|
Bürklin Elektronik | Surface diffused zener diode, 100 V, 2 W, DO-41, ZY100 Min Qty: 10 | 4496 |
|
$0.0504 / $0.1147 | Buy Now |
|
Master Electronics | Zener Diode - DO-41 - 100V - 2W - 5% RoHS: Compliant | 20000 Factory Stock |
|
$0.0413 / $0.0520 | Buy Now |
Part Details for ZY100
ZY100 CAD Models
ZY100 Part Data Attributes
|
ZY100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZY100
Diotec Semiconductor AG
Zener Diode, 100V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZY100
This table gives cross-reference parts and alternative options found for ZY100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY100 | Zener Diode, 100V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZY100 vs ZY100 |
ZY100 | Zener Diode, 100V V(Z), 5%, 2W, Silicon, Unidirectional | TDK Micronas GmbH | ZY100 vs ZY100 |
2EZ100D5 | Zener Diode, 100V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | ZY100 vs 2EZ100D5 |
ZY100-TP | Zener Diode, 100V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY100 vs ZY100-TP |
ZY100 | Zener Diode, 100V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZY100 vs ZY100 |
ZY100 | Zener Diode, 100V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | ZY100 vs ZY100 |
ZY100P | Zener Diode, 100V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY100 vs ZY100P |