ZY110
Description: Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2

Overview of ZY110 by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ZY110 by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZY110 by Promax-Johnton Electronic Corporation

ZY110
Promax-Johnton Electronic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
110 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
121 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. ZY110
    Promax-Johnton Electronic Corporation
    Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
    VS

Alternate Parts for ZY110

This table gives cross-reference parts and alternative options found for ZY110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZY110 Zener Diode, 110V V(Z), 5.46%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation ZY110 vs ZY110
ZY110/E3 Zener Diode, 110V V(Z), 5.45%, 2W, Silicon, Unidirectional, DO-204AM Vishay Semiconductors ZY110 vs ZY110/E3
ZY110 Zener Diode, 110V V(Z), 5.5%, 2W, DO-15 Fagor Electrónica ZY110 vs ZY110
ZY110 Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Diotec Semiconductor AG ZY110 vs ZY110
ZY110 Zener Diode, 110V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, Microsemi Corporation ZY110 vs ZY110
ZY110 Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional TDK Micronas GmbH ZY110 vs ZY110
ZY110P Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components ZY110 vs ZY110P
ZY110 Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components ZY110 vs ZY110
ZY110 Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON ZY110 vs ZY110
Part Number Description Manufacturer Compare
MQ1N3045AUR-1E3TR Zener Diode, 110V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation ZY110 vs MQ1N3045AUR-1E3TR
MSP1N3045CUR-1E3 Zener Diode, 110V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation ZY110 vs MSP1N3045CUR-1E3
MV1N3045UR-1E3 Zener Diode, 110V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation ZY110 vs MV1N3045UR-1E3
MV1N3045BUR-1TR Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation ZY110 vs MV1N3045BUR-1TR
JANTXV1N3045DUR-1 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc ZY110 vs JANTXV1N3045DUR-1
JANTX1N3045C Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, Compensated Devices Inc ZY110 vs JANTX1N3045C
MQ1GZ110DTR Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation ZY110 vs MQ1GZ110DTR
3EZ110 Zener Diode, 110V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON ZY110 vs 3EZ110
JANTXV1N3045D Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, Compensated Devices Inc ZY110 vs JANTXV1N3045D
CH3045-37E3 Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, Microsemi Corporation ZY110 vs CH3045-37E3

Related Parts for ZY110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZY110 by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZY110 by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of ZY110 would you like to use for your alert(s)?
  • Please alert me when ZY110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZY110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZY110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZY110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZY110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZY110 by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: