Part Details for A 2116 NI / RT by Schutzinger GmbH
Overview of A 2116 NI / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A 2116 NI / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2116NI-RT
|
TME | Adapter, 4mm banana, banana 4mm socket,banana 4mm plug, 32A, 1kV Min Qty: 1 | 26 |
|
$4.4100 / $4.7000 | Buy Now |