Part Details for A 24-40 S NI / RT by Schutzinger GmbH
Overview of A 24-40 S NI / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A 24-40 S NI / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24-40SNI-RT
|
TME | Connector: 2,4mm banana, adapter, red, 70VDC, 10A, 37.5mm, -25÷80°C Min Qty: 1 | 0 |
|
$1.9400 / $2.0700 | RFQ |