Part Details for A/AN-RSO-LCD-F-A14-C5 by Automation Components Inc
Overview of A/AN-RSO-LCD-F-A14-C5 by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Price & Stock for A/AN-RSO-LCD-F-A14-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4728-A/AN-RSO-LCD-F-A14-C5TB-ND
|
DigiKey | 10,000 Ohm Thermistor (Type III) Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$200.0000 | Buy Now |