Part Details for A/CSI-RSO-LCD-F-A29-C5 by Automation Components Inc
Overview of A/CSI-RSO-LCD-F-A29-C5 by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADV7282AMEBZ | Analog Devices | EVALUATION BOARD CSI MIPI OUTP | |
EVAL-ADV7281AMEBZ | Analog Devices | EVALUATION BOARD CSI MIPI OUTP | |
EVAL-ADV7280AMEBZ | Analog Devices | EVALUATION BOARD CSI MIPI OUTP |
Price & Stock for A/CSI-RSO-LCD-F-A29-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4728-A/CSI-RSO-LCD-F-A29-C5TB-ND
|
DigiKey | 10,000 Ohm Thermistor (CSI), Roo Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$200.0000 | Buy Now |