There are no models available for this part yet.
Overview of A/DLP-002-W-B-D-B-0-C-0P-S by Automation Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP650LNIRFYL | Texas Instruments | DLP 0.65 NIR WXGA S450 DMD 149-CLGA 0 to 70 | |
CDCDLP223PW | Texas Instruments | 3.3V Clock Synthesizer for DLP Systems 20-TSSOP -40 to 85 |
Price & Stock for A/DLP-002-W-B-D-B-0-C-0P-S by Automation Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4728-A/DLP-002-W-B-D-B-0-C-0P-STB-ND
|
DigiKey | SENSOR 0.07PSID 10V MODULE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$494.0000 | Buy Now |