Part Details for A/DLP-050-P-B-D-B-0-C-3P-S by Automation Components Inc
Overview of A/DLP-050-P-B-D-B-0-C-3P-S by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP650LNIRFYL | Texas Instruments | DLP 0.65 NIR WXGA S450 DMD 149-CLGA 0 to 70 | |
CDCDLP223PW | Texas Instruments | 3.3V Clock Synthesizer for DLP Systems 20-TSSOP -40 to 85 |
Price & Stock for A/DLP-050-P-B-D-B-0-C-3P-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4728-A/DLP-050-P-B-D-B-0-C-3P-STB-ND
|
DigiKey | SENSOR 0.01PSID 10V MODULE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$564.0000 | Buy Now |