Part Details for A/F 25 METER by Phoenix Contact
Overview of A/F 25 METER by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A/F 25 METER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat-ribbon cover, for covering terminal strips, 2 mm thick, 2.5 cm wide, an additional requirement are 2 E/UK end brackets and 2 adjustable VAH cover holders. The max. supply length is 100 cm RoHS: Compliant | 0 |
|
$7.9300 / $10.7800 | Buy Now |
|
Master Electronics | Flat-ribbon cover, for covering terminal strips, 2 mm thick, 2.5 cm wide, an additional requirement are 2 E/UK end brackets and 2 adjustable VAH cover holders. The max. supply length is 100 cm RoHS: Compliant | 0 |
|
$7.9300 / $10.7800 | Buy Now |