Part Details for A-10-6-BG360-GT1Z-AA-M4Z-ZW by WIKA Instrument LP
Overview of A-10-6-BG360-GT1Z-AA-M4Z-ZW by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-10-6-BG360-GT1Z-AA-M4Z-ZW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106BG360GT1ZAAM4Z
|
TME | Converter: pressure, Pressure setting range: 0÷6bar, 8÷30VDC Min Qty: 1 | 1 |
|
$117.7700 / $125.8000 | Buy Now |