Part Details for A-10-6-BG516-HD1Z-FC-AGZ-ZW by WIKA Instrument LP
Overview of A-10-6-BG516-HD1Z-FC-AGZ-ZW by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-10-6-BG516-HD1Z-FC-AGZ-ZW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106BG516HD1ZFCAGZ
|
TME | Converter: pressure, Pressure setting range: 0÷160bar, 0.5%, IP67 Min Qty: 1 | 0 |
|
$118.3900 / $126.4600 | RFQ |