Part Details for A-1737 by Amphenol Thermometrics
Overview of A-1737 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1737IS#PBF | Analog Devices | Hi Pwr Iso Fly Cntr | |
LT1737IS#TRPBF | Analog Devices | Hi Pwr Iso Fly Cntr | |
LT1737IGN#PBF | Analog Devices | Hi Pwr Iso Fly Cntr |
Price & Stock for A-1737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1421-ND
|
DigiKey | THERMISTOR NTC 30KOHM 3974K BEAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
528 In Stock |
|
$9.5344 / $15.2200 | Buy Now |
|
Onlinecomponents.com | NTC Motor Coil Temp Sensor - 30Kohms @25°C - B(25/85)=3974 - -40°C to 210°C RoHS: Compliant | 0 |
|
$10.4800 / $28.7000 | Buy Now |