Part Details for A-2004-2-1-LP/FS-N by ASSMANN WSW components GmbH
Overview of A-2004-2-1-LP/FS-N by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
ADAR2004-EVALZ | Analog Devices | ADAR2004 Eval Board |
Price & Stock for A-2004-2-1-LP/FS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-2004-2-1-LP/FS-N-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 160 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9821 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 1920 Lead time: 22 Weeks | 0 |
|
$0.9450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5580 / $0.8700 | Buy Now |
Part Details for A-2004-2-1-LP/FS-N
A-2004-2-1-LP/FS-N CAD Models
A-2004-2-1-LP/FS-N Part Data Attributes
|
A-2004-2-1-LP/FS-N
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-2004-2-1-LP/FS-N
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.843 inch | |
Body Length | 0.629 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 45 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for A-2004-2-1-LP/FS-N
This table gives cross-reference parts and alternative options found for A-2004-2-1-LP/FS-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-2004-2-1-LP/FS-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJSBE-5387-C10 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | A-2004-2-1-LP/FS-N vs RJSBE-5387-C10 |
RJSBE-5386-C11 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | A-2004-2-1-LP/FS-N vs RJSBE-5386-C11 |
MJB2-88CB35 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2004-2-1-LP/FS-N vs MJB2-88CB35 |
RJSBE-538G-C12 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | A-2004-2-1-LP/FS-N vs RJSBE-538G-C12 |
RJSBE-538B-C17 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | A-2004-2-1-LP/FS-N vs RJSBE-538B-C17 |
RJSBE-5384-C1P | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | A-2004-2-1-LP/FS-N vs RJSBE-5384-C1P |
RJSBE-5389-C12 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | A-2004-2-1-LP/FS-N vs RJSBE-5389-C12 |
RJSBE-5387-C14 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | A-2004-2-1-LP/FS-N vs RJSBE-5387-C14 |
RJSBE-5388-C13 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | A-2004-2-1-LP/FS-N vs RJSBE-5388-C13 |
RJSBE-5386-C15 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol Corporation | A-2004-2-1-LP/FS-N vs RJSBE-5386-C15 |