-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10384-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
47889 In Stock |
|
$0.4335 / $0.8700 | Buy Now |
DISTI #
V99:2348_19895939
|
Arrow Electronics | Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 2227 |
|
$0.3981 / $0.8565 | Buy Now |
|
Future Electronics | 8P8C No LEDs Single Port 90° Right Angle Board Lock Unshielded Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4550 / $0.5300 | Buy Now |
|
Onlinecomponents.com | 8P8C No LEDs Single Port 90° Right Angle Board Lock Unshielded Modular Jack |
990 In Stock 25600 Factory Stock |
|
$0.4762 / $0.6544 | Buy Now |
|
Master Electronics | 8P8C No LEDs Single Port 90° Right Angle Board Lock Unshielded Modular Jack |
990 In Stock 25600 Factory Stock |
|
$0.4762 / $0.6544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A-2004-2-4-LP-N-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-2004-2-4-LP-N-R
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for A-2004-2-4-LP-N-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-2004-2-4-LP-N-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-2004-2-2-LP-N-R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-2004-2-2-LP-N-R |
A-2004-2-1-LP-N | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-2004-2-1-LP-N |
A-2004-2-4-LP/SMT-R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-2004-2-4-LP/SMT-R |
A-2004-2-LP/SMT | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-2004-2-LP/SMT |
A-2004-2-3-LP-N | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-2004-2-3-LP-N |
A-2004-2-2-LP/SMT-R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-2004-2-2-LP/SMT-R |
A-2004-2-4-LP/SMT-C-R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-2004-2-4-LP/SMT-C-R |
A-20042-LP/SMT | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Hole .125, Socket, | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-20042-LP/SMT |
A-2004-2-4-LP/SMT-A-R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-2004-2-4-LP/SMT-A-R |
A-2004-2-4-LP-R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | A-2004-2-4-LP-N-R vs A-2004-2-4-LP-R |