-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10394-ND
|
DigiKey | CONN MOD JACK 6P4C VERT UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
968 In Stock |
|
$0.2894 / $0.6200 | Buy Now |
|
Future Electronics | MODULAR JACK, 6P4C ,TOP ENTRY, 180°, 6u", W/O FLANGE, RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Container: Bulk | 0Bulk |
|
$0.2850 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port |
1691 In Stock |
|
$0.3430 / $0.6448 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Conn Telephone/Telecom F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port |
1691 In Stock |
|
$0.3430 / $0.6448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A-2014-0-4-N-T-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-2014-0-4-N-T-R
ASSMANN WSW components GmbH
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.649 inch | |
Body Depth | 0.644 inch | |
Body Length | 0.529 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |