A-2014-2-3-N-T
ASSMANN WSW components GmbH
Description: Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack

Overview of A-2014-2-3-N-T by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2014VS-66NMED Coilcraft Inc General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754
2014VS-251MEB Coilcraft Inc General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754
2014VS-201MEB Coilcraft Inc General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754

Price & Stock for A-2014-2-3-N-T by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # A-2014-2-3-N-T-ND
DigiKey CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 100 Lead time: 22 Weeks Container: Tray Temporarily Out of Stock
  • 100 $1.6183
$1.6183 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 3200 Lead time: 22 Weeks 0
  • 9,600 $1.4800
$1.4800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $1.2970
  • 300 $1.2140
  • 500 $1.1580
  • 1,000 $1.1060
  • 2,500 $1.0750
  • 5,000 $0.9790
  • 7,500 $0.9640
  • 10,000 $0.9500
$0.9500 / $1.2970 Buy Now

CAD Models for A-2014-2-3-N-T by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-2014-2-3-N-T by ASSMANN WSW components GmbH

A-2014-2-3-N-T
ASSMANN WSW components GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASSMANN ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.654 inch
Body Depth
0.642 inch
Body Length
0.598 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
30 mΩ
Contact Style
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Durability
750 Cycles
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. A-2014-2-3-N-T
    ASSMANN WSW components GmbH
    Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-2014-2-3-N-T by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-2014-2-3-N-T by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A-2014-2-3-N-T would you like to use for your alert(s)?
  • Please alert me when A-2014-2-3-N-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-2014-2-3-N-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-2014-2-3-N-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-2014-2-3-N-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-2014-2-3-N-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-2014-2-3-N-T by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: