-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9375
|
Newark | Rf Coax Conn, Ammc Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Amphenol Rf A-2JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1119 |
|
$0.8730 / $1.2800 | Buy Now |
DISTI #
30Y1561
|
Newark | Rf Coax, Ammc, Jack, 50 Ohm, Smt, Connector Type:Microminiature Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amphenol Rf A-2JA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7420 / $0.7640 | Buy Now |
DISTI #
ARF2282CT-ND
|
DigiKey | CONN AMMC JACK STR 50OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3640 In Stock |
|
$0.5380 / $1.5300 | Buy Now |
DISTI #
70462173
|
RS | AMMC Straight PCB Jack, Surface Mount, 3000 pc Reel, 50 Ohm | Amphenol RF A-2JA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $1.3000 | RFQ |
DISTI #
AMRA-2JA
|
Heilind Electronics | AMMC STR PCB JACK, SMT, 50 OHM | Americas - 0 in Stock |
|
$0.6462 / $0.6563 | Buy Now |
|
Onlinecomponents.com | RF Connector AMMC Straight PCB Jack Surface Mount 3000 pc Reel 50 Ohm RoHS: Compliant |
1890 In Stock 1 Factory Stock |
|
$0.5590 / $0.6460 | Buy Now |
DISTI #
A-2JA
|
TME | Connector: coaxial, socket, male, straight, 50Ω, SMT, on PCBs, 6GHz Min Qty: 1 | 0 |
|
$0.5950 / $1.2520 | RFQ |
DISTI #
AMRA-2JA
|
Interstate Connecting Components | AMMC STR PCB JACK, SMT, 50 OHM | 0 |
|
$0.6462 / $0.6563 | Buy Now |
|
Master Electronics | RF Connector AMMC Straight PCB Jack Surface Mount 3000 pc Reel 50 Ohm RoHS: Compliant |
1890 In Stock 1 Factory Stock |
|
$0.5590 / $0.6460 | Buy Now |
DISTI #
57850.1
|
TestEquity LLC | Amphenol RF A-2JA RF AMMC Connector, Straight, Jack, PCB, Surface Mount, 50 Ohm | 0 |
|
$0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy