Part Details for A-2PA-081-300B2 by Amphenol Corporation
Overview of A-2PA-081-300B2 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-2PA-081-300B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-2PA-081-300B2
|
Avnet Americas | Cable Assembly 0.81mm Coaxial 0.3m RA AMMC to RA AMMC PL-PL Bag - Bulk (Alt: A-2PA-081-300B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
A-2PA-081-300B2
|
Avnet Americas | Cable Assembly 0.81mm Coaxial 0.3m RA AMMC to RA AMMC PL-PL Bag - Bulk (Alt: A-2PA-081-300B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $4.7585 | Buy Now |
DISTI #
523-A-2PA-081-300B2
|
Mouser Electronics | RF Cable Assemblies AMMC RAPLG-AMMCRAPLG .81MM MC W.FL Compt RoHS: Compliant | 0 |
|
$3.8900 / $6.1800 | Order Now |
DISTI #
A-2PA-081-300B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9400 | Buy Now |
DISTI #
A-2PA-081-300B2
|
Avnet Abacus | Cable Assembly 0.81mm Coaxial 0.3m RA AMMC to RA AMMC PL-PL Bag (Alt: A-2PA-081-300B2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |