Part Details for A-42440-2411 by Molex
Overview of A-42440-2411 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76342-440LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 80 Positions, 2.54mm (0.100in) Pitch | |
77313-424-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 40 Positions |
Price & Stock for A-42440-2411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL15-24-6241
|
Interstate Connecting Components | MINIFIT BMI VERT HDR ASSY 24 KT | 86 |
|
$2.4400 / $3.0385 | Buy Now |
Part Details for A-42440-2411
A-42440-2411 CAD Models
A-42440-2411 Part Data Attributes
|
A-42440-2411
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42440-2411
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-42440-2411
This table gives cross-reference parts and alternative options found for A-42440-2411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42440-2411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC24M3200C1 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-2411 vs PLC24M3200C1 |
10131319-2412100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | A-42440-2411 vs 10131319-2412100LF |
10131319-24211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | A-42440-2411 vs 10131319-24211G0LF |
KF-4501298 | Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal | Harwin | A-42440-2411 vs KF-4501298 |
IPL1-112-02-SM-D-P | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | A-42440-2411 vs IPL1-112-02-SM-D-P |
10131319-2421100LF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol FCi | A-42440-2411 vs 10131319-2421100LF |
PLCH24M3200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-2411 vs PLCH24M3200C2 |
44474-3035 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | A-42440-2411 vs 44474-3035 |
10131319-24211GPLF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol FCi | A-42440-2411 vs 10131319-24211GPLF |
PLC24M200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-2411 vs PLC24M200C2 |