Part Details for A-5.6250-20 by Raltron Electronics Corporation
Overview of A-5.6250-20 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-5.6250-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal 5.625MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 2-Pin HC-49/U Thru-Hole T/R RoHS: Compliant |
1000 In Stock |
|
$0 | Buy Now |