Part Details for A-66J by Triad Magnetics
Overview of A-66J by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-66J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4650
|
Newark | Impedance Match Audio Xfmr 15K? :600/250/50? (5.0:2) 100Mw 4Ma Rohs Compliant: Yes |Triad Magnetics A-66J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.5700 / $193.6200 | Buy Now |
DISTI #
237-A-66J-ND
|
DigiKey | XFMR 15K / 600 250 50 CHAS MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.9800 | Buy Now |
DISTI #
553-A-66J
|
Mouser Electronics | Audio Transformers / Signal Transformers 15K ohms :600/250/50 ohms (5.0:2) 100mW 4mA RoHS: Compliant | 0 |
|
$132.9800 | Order Now |
DISTI #
75126972
|
RS | Impedance Match Audio Transformer 15K ohms, 600/250/50 ohms (5.0:2) 100mW 4mA | Triad Magnetics A-66J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$170.2400 / $187.0800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks | 0 |
|
$151.9800 | Buy Now |
|
Onlinecomponents.com | Audio Xfmr, HiFi - Plate to Line - 15,000 to 600/250/50 - 5:1 - 40-15,000 RoHS: Compliant |
61 In Stock |
|
$143.6100 / $154.2500 | Buy Now |
DISTI #
51632688
|
Verical | A-66J Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 59 |
|
$170.0342 / $190.1973 | Buy Now |
|
Master Electronics | Audio Xfmr, HiFi - Plate to Line - 15,000 to 600/250/50 - 5:1 - 40-15,000 RoHS: Compliant |
61 In Stock |
|
$143.6100 / $154.2500 | Buy Now |