Part Details for A-95548 by Makita UK
Overview of A-95548 by Makita UK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95548-0500LF | Amphenol Communications Solutions | Header, Top Mount, Upper Deck(68Pins), VTB, 5V, 0mm s/o | |
95548-5050LF | Amphenol Communications Solutions | Header, Bottom Mount, Lower Deck(68Pins), VTB, 5V, 5mm s/o | |
95548-0043LF | Amphenol Communications Solutions | Header, Top Mount, Lower Deck(68Pins), VTB, 5V, 4.3mm s/o |
Price & Stock for A-95548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72164902
|
RS | Multi-Tool Sandpaper, 180 Grit, 10/pk | Makita A-95548 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$5.0700 / $5.4500 | Buy Now |