Part Details for A-BAT-CH-C1-EA-ZSR1 by ASSMANN WSW components GmbH
Overview of A-BAT-CH-C1-EA-ZSR1 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for A-BAT-CH-C1-EA-ZSR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-BAT-CH-C1-EA-ZSR1CT-ND
|
DigiKey | BATTERY HOLDER COIN 12MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.2342 / $0.5300 | Buy Now |
DISTI #
63338359
|
Verical | CR1220 Coin Cell Battery Holder RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2228 | Americas - 3000 |
|
$0.2132 / $0.2245 | Buy Now |
DISTI #
C1S123500204832
|
Chip1Stop | Unclassified | 3000 |
|
$0.1630 | Buy Now |