Part Details for A-BAT-CH-C5-EA-GTP2 by ASSMANN WSW components GmbH
Overview of A-BAT-CH-C5-EA-GTP2 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-BAT-CH-C5-EA-GTP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-BAT-CH-C5-EA-GTP2-ND
|
DigiKey | BATT HOLDER COIN 16MM 1 CELL SMD Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1920 In Stock |
|
$0.4763 / $1.0000 | Buy Now |
DISTI #
65037316
|
Verical | CR1620 Coin Cell Battery Holder RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Date Code: 2239 | Americas - 3150 |
|
$0.3928 / $0.4048 | Buy Now |