Part Details for A-BAT-CH-C8-EA-ZSR3 by ASSMANN WSW components GmbH
Overview of A-BAT-CH-C8-EA-ZSR3 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-BAT-CH-C8-EA-ZSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-BAT-CH-C8-EA-ZSR3CT-ND
|
DigiKey | BATT HOLDER COIN 20MM 1 CELL SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2891 In Stock |
|
$0.3023 / $0.6400 | Buy Now |
DISTI #
63338336
|
Verical | CR2032 Coin Cell Battery Holder RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2228 | Americas - 3000 |
|
$0.2653 / $0.2793 | Buy Now |