Part Details for A-BAT-CH-C8-EA-ZTP3 by ASSMANN WSW components GmbH
Overview of A-BAT-CH-C8-EA-ZTP3 by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for A-BAT-CH-C8-EA-ZTP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-BAT-CH-C8-EA-ZTP3-ND
|
DigiKey | BATTERY HOLDER COIN 20MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2160 In Stock |
|
$0.4482 / $0.9100 | Buy Now |