Part Details for A-BAT-CH-C8-EG-ZTP2 by ASSMANN WSW components GmbH
Overview of A-BAT-CH-C8-EG-ZTP2 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for A-BAT-CH-C8-EG-ZTP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-BAT-CH-C8-EG-ZTP2-ND
|
DigiKey | BATTERY HOLDER COIN 20MM PC PIN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3825 In Stock |
|
$0.2115 / $0.4200 | Buy Now |
DISTI #
64021036
|
Verical | CR2032 Coin Cell Battery Holder RoHS: Compliant Min Qty: 3010 Package Multiple: 3010 Date Code: 2233 | Americas - 3010 |
|
$0.1692 / $0.1763 | Buy Now |
DISTI #
C1S123500204683
|
Chip1Stop | Unclassified | 3145 |
|
$0.1800 | Buy Now |
Part Details for A-BAT-CH-C8-EG-ZTP2
A-BAT-CH-C8-EG-ZTP2 CAD Models
A-BAT-CH-C8-EG-ZTP2 Part Data Attributes
|
A-BAT-CH-C8-EG-ZTP2
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
A-BAT-CH-C8-EG-ZTP2
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |