Part Details for A-IES-SMT by ASSMANN WSW components GmbH
Overview of A-IES-SMT by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for A-IES-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11184-ND
|
DigiKey | CONN RCP IEEE1394 FIREWIR SMD RA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
98 In Stock |
|
$0.7825 / $1.6300 | Buy Now |
|
Future Electronics | 6 Position 90° Right Angle PCB Mount SMT Horizontal Female Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 7700Tray |
|
$0.8850 / $1.0100 | Buy Now |
|
Future Electronics | 6 Position 90° Right Angle PCB Mount SMT Horizontal Female Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 89Tray |
|
$0.4850 / $0.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7200 / $0.8800 | Buy Now | |
|
New Advantage Corporation | 6 Position 90� Right Angle PCB Mount SMT Horizontal Female Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6700 |
|
$1.1800 / $1.2600 | Buy Now |
Part Details for A-IES-SMT
A-IES-SMT CAD Models
A-IES-SMT Part Data Attributes
|
A-IES-SMT
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-IES-SMT
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | SMD VERSION, IEEE1394 | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.339 inch | |
Body Depth | 0.654 inch | |
Body Length | 0.532 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER A FLAT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL,VDE | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |