Part Details for A-PC1503-030031-1 by ASSMANN WSW components GmbH
Overview of A-PC1503-030031-1 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-PC1503-030031-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10716-ND
|
DigiKey | CORD 18AWG IEC320C13 - CBL 9.84' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
72 In Stock |
|
$6.4411 / $10.8100 | Buy Now |
|
Future Electronics | CORD SJT 18AWG 3COND 3M RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$8.5300 / $8.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$5.6000 / $7.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$5.6000 / $7.6200 | Buy Now |
Part Details for A-PC1503-030031-1
A-PC1503-030031-1 CAD Models
A-PC1503-030031-1 Part Data Attributes
|
A-PC1503-030031-1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-PC1503-030031-1
ASSMANN WSW components GmbH
Mains Power Connector, NO, Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |