A-SL200-DG-G10MR1
ASSMANN WSW components GmbH
Description: Headers and Edge Type Connector,

Overview of A-SL200-DG-G10MR1 by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for A-SL200-DG-G10MR1 by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 123-A-SL200-DG-G10MR1-ND
DigiKey PIN HEADER Min Qty: 5000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.3368
$0.3368 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 10 Weeks 0
  • 5,000 $0.4450
$0.4450 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.5980
  • 2,500 $0.3680
  • 3,750 $0.2913
  • 5,000 $0.2855
$0.2855 / $0.5980 Buy Now

CAD Models for A-SL200-DG-G10MR1 by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-SL200-DG-G10MR1 by ASSMANN WSW components GmbH

A-SL200-DG-G10MR1
ASSMANN WSW components GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
0.157 inch
Body Depth
0.098 inch
Body Length
0.394 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
450VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE6T
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.5 mm
Plating Thickness
1u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. A-SL200-DG-G10MR1
    ASSMANN WSW components GmbH
    Headers and Edge Type Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-SL200-DG-G10MR1 by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-SL200-DG-G10MR1 by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A-SL200-DG-G10MR1 would you like to use for your alert(s)?
  • Please alert me when A-SL200-DG-G10MR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-SL200-DG-G10MR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-SL200-DG-G10MR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-SL200-DG-G10MR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-SL200-DG-G10MR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-SL200-DG-G10MR1 by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: