Part Details for A-STAR 328PB MICRO 3.3V 12MHZ by Pololu Corporation
Overview of A-STAR 328PB MICRO 3.3V 12MHZ by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-STAR 328PB MICRO 3.3V 12MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-3163
|
TME | A-Star Micro, LDO, pin strips, ATmega328PB, Usup: 3.8÷15VDC, PWM: 9 Min Qty: 1 | 0 |
|
$12.3100 / $13.9500 | RFQ |