Part Details for A-USBC-20F0-EA-GSR09 by ASSMANN WSW components GmbH
Overview of A-USBC-20F0-EA-GSR09 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for A-USBC-20F0-EA-GSR09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-USBC-20F0-EA-GSR09CT-ND
|
DigiKey | CONN RCPT USB2.0 TYPC 14P SMD RA Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9735 In Stock |
|
$0.3237 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1400 Package Multiple: 1400 Lead time: 20 Weeks | 0 |
|
$0.3720 | Buy Now |
Part Details for A-USBC-20F0-EA-GSR09
A-USBC-20F0-EA-GSR09 CAD Models
A-USBC-20F0-EA-GSR09 Part Data Attributes
|
A-USBC-20F0-EA-GSR09
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-USBC-20F0-EA-GSR09
ASSMANN WSW components GmbH
USB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.124 inch | |
Body Depth | 0.286 inch | |
Body Length | 0.352 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | USB 2.0 C | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |